
Logitech USB headset H570 e mono
Highlights & Details
- Lightweight, stylish design
- Display for incoming calls
- Acoustic Echo Cancellation
- Flexible microphone boom.
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Volume control
Microphone mute
- Audio channels
Mono
- Transfer type
Corded (1075100)
USB
- functions
Microphone noise cancelling
- Frequency range
315 - 20000 Hz
- Sound pressure
-47 dB
- Factory colour
Black
- Weight
85 g
- Sensitivity (microphone)
-47 dB
- Frequency range (microphone)
100 - 18000 Hz
- Cable length
0 mm
- Suitable for
PC
- Width
165 mm
- Height
172 mm
- Depth
50 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1522001 Logitech H570e PC On-ear headset Corded (1075100) Mono Black Microphone noise cancelling Volume control, Microphone mute
User & Safety Instructions
User & Safety Instructions 1522001 Logitech H570e PC On-ear headset Corded (1075100) Mono Black Microphone noise cancelling Volume control, Microphone mute
Description
In its category simply unsurpassed
Performance, durability, ease of operation and a function package in the entry-level price class is unequalled.
Optimized for Microsoft Lync™; Cisco Jabber™-compatible 2; Skype™ certified; suitable for the most popular UC platforms
Provides professional audio quality and can be used in most business-UC platforms.
Padded metal-reinforced headband
The durable and adjustable headband can be worn comfortably throughout the day. The Metal reinforcement provides stability, flexibility and a perfect fit.
Replaceable ear pads made of synthetic leather
Made from high-quality materials, so that the headset still comfortable after wearing for hours. The, artificial leather ear cushions can also be easy to clean and simply replace it.
Control elements at the cable
Easy access to volume, mute the microphone and conversation acceptance/termination.
Digital Signal Processing (DSP)
Makes the exact adjustment of microphone and loudspeaker for lifelike calls.
Acoustic Echo Cancellation
Suppresses the processing transmitter mutual interference via the microphone signal path.
Noise-cancelling microphone
Suppresses disturbing background noises from the surrounding area.
Dynamic Equalizer
Automatically switches between voice and music mode for optimum sound quality, depending on what you are listening to.
Wideband audio
Hear and be heard in real wideband audio quality, so that a true-to-life listening experience for both sides.
Sturdy microphone boom.
The up and down rotating band can be adjusted by bending inwards or outwards in the optimum position for the voice transmission.
Lightweight, stylish design
Durable, lightweight materials give the headset its look.
Plug and Play USB connection
Simple connection to PC or Mac without additional software.
This text is machine translated.
Features
- Microphone
- Type: ECM directional
- Frequency range: 100 Hz - 18 kHz
- Sensitivity: - 47 dB +/- 3 dB
- Distortion:< 2% at 1 kHz, 94 dB SPL
- Operating voltage 1.4 - 5.0 V DC
- Speakers
- Frequency range: 31.5 Hz - 20 kHz (Diffuse field)
- Sensitivity: 94 dB ± 3 dB at 1 KHz, 0.01 m, 0.01 W
- Max. Output:< 79 dB SPL
- Distortion:< 5% at 1 kHz, 10 mW, 1 kHz
System requirements
- Windows ® 7, 8 or 8.1 (32 bit or 64 bit)
- Mac OS ® 10.6 or higher
- Free USB port
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




