
Logitech H600 headset cordless black-blue
Highlights & Details
- Wireless stereo headset
- Up to 6 hours of continuous play.
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Volume control
Microphone mute
Foldable
- Audio channels
Stereo
USB
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
40 - 10000 Hz
- Impedance
30 Ω
- Sound pressure
-44 dB
10 m
- Factory colour
Black
- Weight
170 g
- Sensitivity (microphone)
-44 dB
- Frequency range (microphone)
100 - 6500 Hz
- Suitable for
PC
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 917918 Logitech H600 On-ear headset Stereo Black Microphone noise cancelling, Noise cancelling Volume control, Microphone mute,
User & Safety Instructions
User & Safety Instructions 917918 Logitech H600 On-ear headset Stereo Black Microphone noise cancelling, Noise cancelling Volume control, Microphone mute,
Description
Tiny USB-nano receiver
The receiver of the Logitech wireless headset H600 is so tiny that it can remain plugged in your computer, so that you can have no more fear, the receiver stop, or to lose.
Tuned drive coils
You need with your voice, but not against background noises anzukampfen lead with the Logitech wireless headset H600 clearly understandable conversations with colleagues, family and friends.
Microphone with noise suppression
You need with your voice, but not against background noises anzukampfen lead with the Logitech wireless headset H600 clearly understandable conversations with colleagues, family and friends.
Flexible, swivelling bracket
You can move the microphone easily in the ideal position - or completely to the top, so that it will discretely disappears in the head, if you want to listen to music or a film can be seen.
Wireless 2.4-GHz technology
Thanks to the tiny Nano-Empfangers, which can remain plugged, you can move up to ten meters away from your computer.
Adjustable headband and ear pads
For an optimum wearing comfort offers the Logitech wireless headset H600 an adjustable headband and soft ear pads.
Foldable design
For on the go can be the light-weight headset as sunglasses folded up.
Simple operation directly at the earpiece controls
Volume control and microphone muting switch are located directly on the headset.
Exactly the right choice
Works with games, movies, music, and common Telefonie-Anwendungen like Logitech Vid™ HD, Skype™, Yahoo!® Messenger, Gmail™, Windows Live® Messenger and AIM®.
Features
- Extrakliener radio receiver
- Battery rechargeable via USB
- Adjustable headband and ear pads
- Mac-compatible.
Scope of delivery
- Head set
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- USB headset
- Wireless headphones












