
Logitech LOGI G522 Headset PC VOSS CDM/Mixed Over-ear headset
Highlights & Details
- Stereo sound with a frequency response of 20 to 20,000 Hz
- Supports both wired and wireless connections for flexible use
- Detachable Omni-directional microphone with Blue VO!CE technology
- Comfortable ear cups in full size with Pro-G drivers
- Customizable LIGHTSYNC RGB lighting for an impressive gaming experience
- This text is machine translated.
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
PC
- Headphone features
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
2.4 GHz
- functions
Microphone noise cancelling
- Frequency range
2.4 GHz
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
5
- Charging capacity (min.)
2 W
- Charging capacity (max.)
5 W
- Bluetooth
5.3
- Sensitivity (microphone)
97 dB
- Max. talk time
90 h
- Cable length
0 cm
- Headphones model
G522 LIGHTSPEED
- Suitable for
iOS
Notebook
iMac
MacBook
Mac Mini
PC
- Width
185 mm
- Height
201 mm
- Depth
81 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Screen size diagonal (inches)
0 inch
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740506 Logitech LOGI G522 Headset PC VOSS CDM/Mixed Over-ear headset Bluetooth® (1075101) Stereo Black Microphone noise cancell
Description
Features
- LEGENDARY EQUIPMENT. LEGENDARY GAMING EXPERIENCE
- G522 LIGHTSPEED is designed for extensive games and unbeatable performance – as part of the legendary G5-series. With the cool LIGHTSYNC RGB lighting, crisp sound and the best microphone in the gaming world, the G522 makes every game, every success and every breakthrough into a legendary experience
- SYNCHRONIZED PRO-G AUDIO SOUND DRIVER
- No matter whether you are sneaking past guards, collecting legendary treasures, or simply diving in an RPG – each sound counts. Capture the entire sound world of your game with synchronized low-profile audio
- SPATIAL ACCURACY
- The differences between the left and right sound affect the localization accuracy of the sounds we hear, WAS can be really annoying for the listener. With G522 LIGHTSPEED, we have eliminated these distortions through synchronized, stand-alone acoustic modules, so players know exactly when and where the sounds come from
- AUDIO LEVELS
- When listening to game sounds, many different layers of sound are played at the same time, e.g. music, sound effects, dialogs, voice chat etc. The PRO-G sound drivers are made in such a way that they reproduce the sound from several layers at the same time, so that you hear each layer as clearly as possible
- BETTER BASS
- Sound waves collide from any surface they hit, and each impact changes the sound. Since our acoustic modules are completely separated from the other components, we can regulate the bass output better and thus make the sound richer
- THE BEST MICROPHONE IN ITS CLASS
- Your game speaks for you. And when you call your team or need to announce your latest legendary move, the world-class voice quality with full bandwidth of 48 kHz and BLUE VO!CE technology ensures that every word is clearly understood
- RADIO QUALITY MICROPHONE
- 48 kHz is the highest bandwidth you can get with a gaming headset – and only models such as the A50 and A50 X. More bandwidth means more data and more data means clearer communication - so that you can always be heard loud and clear. The only drawback is that ICH is always asked, "Just a moment, which microphone are you using?"
- BLUE VO!CE ADJUSTMENT
- BLUE VO!CE lets you customize and optimize your voice as you like, from the input gain to the microphone EQ to the SIGNAL CLEANUP function. You will get exactly the sound you want. Once you have found your perfect combination, you can use the SAMPLER TOOL to hear how everything fits together
- REMOVABLE MICROPHONE WITH MUTE LED
- The 48 kHz microphone arm is completely removable. If you don't need your microphone, you can easily remove it to better store your headset, drink or snack or WAS. The mic arm even has a red LED at the top so you always know when you're muted
- LIGHTWEIGHT AND COMFORTABLE
- Super comfortable design with two layers of memory foam for padding and cooling, softer, more durable fabrics, a larger and more natural ear cup shape and a headband with grooves for better air circulation - all this with a pleasantly light weight of 290 g.
- TRIPLE LIGHTSPEED CONNECTIVITY
- With the supplied LIGHTSPEED dongle, you can connect the G522 in three different ways using Pro-Grade LIGHTSPEED wireless technology. Bluetooth wireless technology for even more connection options and USB-C cable with audio and data pass-through complete the offer
- DYNAMICLIGHTSYNCRGB
- The cool, built-in LIGHTSYNC RGB on the G522 LIGHTSPEED has a total of 8 adjustable lighting zones and 16.8 million colors to choose from. Try different light effects and patterns to customize your look for every game, every outfit, every setup and every mood
- PERSONALIZATION SOFTWARE
- G HUB and G MOBILE get the best out of your Logitech G equipment. Download the APP to your PC, Mac or mobile phone to update your equipment, adjust settings, sync lights and personalize everything until it's completely up to your needs
- ENVIRONMENTAL IMPACT
- Logitech is setting new standards to reduce our impact on the environment. By 2030 we will reduce our Scope-1 and Scope-2 emissions to near zero and our Scope-3 emissions by more than half. G522 LIGHTSPEED is made of 27% certified recycled plastic and is delivered in a paper package
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











