
Logitech LOGI G535 LIGHTSPEED Wireless Headset On-ear headset
Highlights & Details
- Wireless LIGHTSPEED technology: The wireless LIGHTSPEED technology meets professional requirements and offers up to 33 hours of battery life (1) and reliable wireless freedom with a range of up to 12 meters
- Lightweight and comfortable: G535 weighs only 236 grams and is therefore lighter and smaller than the G733. The spring-loaded turning suspension tape distributes the weight and can be adjusted for the respective carrier
- Plug and Play: Get the most out of your game with an easy-to-use Plug and Play Gaming Headset: G535 is connected via a USB connection compatible with PC and PlayStation
- Earpiece controls: The volume wheel is located directly on the earpiece so you can quickly adjust the volume in play, music or communication. To mute the microphone, just pop it up so it won't bother you
- 40 mm speakers: With 40 mm neodymium drivers, the G230 delivers a pin-sharp, clear stereo sound that brings your game to life
- All-day comfort: Comfortable memory foam ear cushions and sport mesh are Ideal for long sessions
- PC and console compatible: PlayStation 5, PlayStation 4
- G535 is certified for DISRD and guarantees crystal-clear communication with stunning sound and clear speech
Technical specifications
- Product type: Headphones
- Impedance 36 Ohm
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Gaming
- Headphone features
Volume control
- Audio channels
Stereo
- Transfer type
Cordless (1075099)
USB
- Frequency range
20 - 20.000 Hz
12 m
- Power supply
Li-Po rechargeable battery (included)
- Max. battery life
33 h
- Factory colour
Black
- Weight
236 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
3 W
- Technology
LiPo
- Max. talk time
33 h
- Cable length
0 cm
- Headphones model
G535
- Suitable for
PC
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
240 mAh
- Wi-Fi frequency band
2.4 GHz
- Transfer type
Wireless
- UKCA
yes
- Number of batteries supported
1
- Battery life
1980 min
- Quantity
1
- Microphone frequency
100 - 10000 Hz
- Master (outer) case gross weight
2.52 kg
- Master (outer) case length
375 mm
- Driver unit
4 cm
- Folding microphone
yes
- Microphone mute
yes
- RF connectivity
yes
- Manual
yes
- Master (outer) case height
223 mm
- Master (outer) case width
240 mm
yes
- Batteries included
yes
- Rechargeable battery
yes
- Package weight
550 g
- Sound pressure level (max)
87.5 dB
- Receiver included
yes
- Battery capacity
0.888 Wh
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740308 Logitech LOGI G535 LIGHTSPEED Wireless Headset On-ear headset Cordless (1075099) Stereo Black Volume control Gaming
Description
This text is machine translated.
Features
- Wireless LIGHTSPEED technology: The wireless LIGHTSPEED technology meets professional requirements and offers up to 33 hours of battery life (1) and reliable wireless freedom with a range of up to 12 meters
- Lightweight and comfortable: G535 weighs only 236 grams and is therefore lighter and smaller than the G733. The spring-loaded turning suspension tape distributes the weight and can be adjusted for the respective carrier
- Plug and Play: Get the most out of your game with an easy-to-use Plug and Play Gaming Headset: G535 is connected via a USB connection compatible with PC and PlayStation
- Earpiece controls: The volume wheel is located directly on the earpiece so you can quickly adjust the volume in play, music or communication. To mute the microphone, just pop it up so it won't bother you
- 40 mm speakers: With 40 mm neodymium drivers, the G230 delivers a pin-sharp, clear stereo sound that brings your game to life
- All-day comfort: Comfortable memory foam ear cushions and sport mesh are Ideal for long sessions
- PC and console compatible: PlayStation 5, PlayStation 4
- G535 is certified for DISRD and guarantees crystal-clear communication with stunning sound and clear speech
Scope of delivery
- G535Gaming-Headset Soft turning head band (already installed) LIGHTSPEEDUSB-receiver USB-C-charging cable User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




