Affordable clarity, certified for business
Enjoy clear audio in calls and video meetings with Logitech H570e, a cable-bound headset with noise suppression at an affordable price. H570e is enterprise certified and now available in a Microsoft team version.
CERTIFIED FOR BUSINESS APPLICATIONS
Logitech H570e is a durable business headset available in two versions – a Microsoft Team-certified version with full team capabilities and a Works With Chromebook certified UC version compatible with Cisco for audio.
CRYSTAL-CLEAR CALL QUALITY
Employees enjoy clear audio with noise-cancelling microphone, acoustic echo suppression and digital signal processing (DSP) to fade out unwanted sounds. The headset has a 30-mm audio driver with dynamic EQ, which provides the best sound quality for the WAS the user is listening to.
EASY CONTROL ELEMENTS FOR CALLS
With the simple, quick built-in control elements you can answer/end calls, increase/decrease volume, mute calls/unmute – all by pressing a button. Practical illuminated displays provide a quick insight into the call status. The Microsoft team version has a special team button with quick access to team activities.
A decision for a good conscience
H570e was developed with a view to sustainability. It has replaceable artificial leather ear pads that extend product life. In addition, the version of Microsoft teams consists of at least 45% RECYCLED PLASTIC in the plastic parts and delivered in FSC™-certified packaging.
Lightweight and comfortable
The light and sturdy H570e headset offers comfort in its everyday life. The metal reinforced padded headband is durable, flexible and fits perfectly. Simply change the headset to set the microphone to the left or right.
Easy management and personalization
The Microsoft team version of the H570e headset is supported by Logitech Sync, which allows IT to remotely manage the headset and other Logitech devices. Employees can also use the team version headset with Logi Tune is available for Windows and MacOS for a personalized experience.
Listen safely
The H570e Headset corresponds to EN 50332-2 and protects against sounds over 100 dBA and offers extraordinary hearing comfort for calls and music. The Microsoft team version also offers anti-start protection, which is available for Windows and MacOS and prevents sudden sound peaks during a call.
Connect and go
Connect the H570e headset to the USB port of a Mac or PC for a simple plug and play connection in no time at all. No drivers are required for installation.
Be aware of your environment
The mono version of the H570e, which covers only one ear, allows users to hear sounds around them more easily. For personal or professional reasons, some people would like to see their surroundings better while wearing their headset.
With recycled plastic
The plastic parts in H570e (team version) contain certified RECYCLED PLASTIC – 45% in mono and 54% in stereo) components, cables and packaging. – To make old plastic derived from discarded consumer electronics reusable and reduce our CO2 footprint.
ENVIRONMENTALLY FRIENDLY PACKAGING
The H570e (Team Version) packaging paper is from FSC™ certified forests and other controlled sources. The decision for this product is a contribution to the responsible management of the forests of our world.
This text is machine translated.