
Logitech LOGI HEADSET Zone Wireless 2 UC GRAPHITE On-ear headphones
Highlights & Details
- Elimination of ambient noise at the other end of the call
- Be heard by others
- Better concentration with Hybrid ANC
- Wireless Zone 2 with interchangeable parts
- First-class, individual audio
- Continuous connection
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Supported audio formats: AAC, SBC
- Product type
On-ear headphones
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
- Transfer type
Bluetooth® (1075101)
USB
- functions
Noise cancelling
- Factory colour
Graphite
- Weight
230 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
5 W
- Bluetooth
5.2
- Cable length
0 cm
- Headphones model
Zone Wireless 2 UC
- Compatible
UC
- Width
179.1 mm
- Height
183.9 mm
- Depth
70 mm
- Earphone type
On-ear
- Bluetooth
Yes
- Quick charge
5 min
- Playback of
AAC
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
420 mAh
- Wi-Fi frequency band
2.4 GHz
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- Number of batteries supported
1
- Wireless charging
yes
- Battery recharge time
2 h
- Number of paired devices remembered
8
- Quantity
1
- Equalizer
yes
- Driver unit
4 cm
- RF connectivity
yes
- Pouch
yes
- aptX technology
yes
- Hybrid noise-canceling
yes
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Transparency mode
yes
- Continuous audio playback time (ANC on)
22 h
- Continuous audio playback time (ANC off)
40 h
- Wireless range (line of sight)
50 m
- Talk time (ANC on)
15 h
- Talk time (ANC off)
18 h
- Noise canceling
yes
- Batteries included
yes
- Fast charging
yes
- Receiver dimensions (WxDxH)
12,4 x 6,5 x 26,6 mm
- Number of microphones
5
- Package weight
509 g
- User guide
yes
- Receiver included
yes
- Battery operated
yes
- Number of simultaneously connected devices (max)
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740323 Logitech LOGI HEADSET Zone Wireless 2 UC GRAPHITE On-ear headphones Bluetooth® (1075101) Graphite Noise cancelling Heads
Description
This text is machine translated.
Scope of delivery
- Wireless headset USB-C receiver USB-A adapter (Use the USB-A adapter only with the headset supplied.) USB-C charging cable Travel case User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





