
Technical specifications
- Product type
Modular 4K video conferencing system
- Video resolution
3840 x 2160 Pixel
- Factory colour
Graphite
- Width
910 mm
- Height
164 mm
- Depth
160 mm
- Dim
(W x H x D) 910 x 164 x 160 mm
- Weight
7.08 kg
- Rechargeable battery technology
Lithium
- Screen size diagonal (inches)
10.1 inch
- Display resolution
1280 x 800 Pixel
- No. of HDMI ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Touchscreen (display)
Yes
- Battery capacity
220 mAh
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
8 W
- Sensitivity (microphone)
-36 dB
- Brightness
400 cd/m²
- Hor. viewing angle
85°
- Vertical viewing angle
85°
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of batteries supported
1
- Ethernet LAN
yes
- Cable lock slot
yes
- Sample rates
0 - 48 kHz
- Output level
92/99 dB
- Remote control included
yes
- Heat dissipation
64 BTU/h
- Microphone frequency
90 - 16000 Hz
- Master (outer) case gross weight
13 kg
- Camera included
yes
- Master (outer) case length
1013 mm
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- DC-in jack
yes
- Built-in speaker(s)
yes
- Noise reduction
yes
- Pan range
-25 - 25°
- Interface module dimensions (W x D x H)
246,2 x 171,3 x 56,1 mm
- Interface module weight
1 kg
- Interface module RJ-45 ports quantity
1
- Line-out impedance
4 Ohm
- Telepresence
no
- HDMI cable length
2 m
- HDMI input ports quantity
1
- HDMI output ports quantity
2
- Oleophobic coating
yes
- Quick start guide
yes
- Audio beamforming
yes
- Master (outer) case height
327 mm
- Master (outer) case width
270 mm
- Zoom capability
yes
- Digital zoom
3 x
- Batteries included
yes
- Combined zoom
15 x
- Operating relative humidity (H-H)
10 - 95 %
- Echo cancellation
yes
- Number of microphones
6
- Microphone pick-up range
4.5 m
- Optical zoom
5 x
- PTZ control
yes
- Output voltage Total Harmonic Distortion (THD)
2 %
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
13 kg
- Current
4.74 A
- Power cable length
1.5 m
- Mounting kit
yes
- Sound pressure level (max)
90 dB
- Driver diameter
7 cm
- Horizontal field of view
82.1°
- Vertical field of view
52.2°
- Diagonal field of view
90°
- Motion sensor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740302 Logitech LOGI Medium Room Bundle Bar & Tap IP EU Modular 4K video conferencing system 3840 x 2160 Pixel


