
Highlights & Details
Technical specifications
- Product type
Webcam
- Interfaces
Gigabit LAN (1 Gbps)
- Video resolution
3840 x 2160 Pixel
- Frames per second
30
- Features
Loudspeaker
- Factory colour
White
- Width
71.9 cm
- Height
9.14 cm
- Depth
10.1 cm
- Dim
(W x H x D) 71.9 x 9.14 x 10.1 cm
- Weight
4300 kg
- Rechargeable battery technology
Lithium
- No. of HDMI ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Battery capacity
220 mAh
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
8 W
- Sensitivity (microphone)
-36 dB
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of batteries supported
1
- Ethernet LAN
yes
- Sample rates
0 - 48 kHz
- Output level
92/99 dB
- Remote control included
yes
- Heat dissipation
64 BTU/h
- Microphone frequency
90 - 16000 Hz
- Master (outer) case gross weight
6.29 kg
- Master (outer) case length
804 mm
- Microphone in
yes
- DC-in jack
yes
- Built-in speaker(s)
yes
- Noise reduction
yes
- Pan range
-25 - 25°
- Telepresence
no
- HDMI cable length
2 m
- HDMI input ports quantity
1
- HDMI output ports quantity
2
- Quick start guide
yes
- Audio beamforming
yes
- Master (outer) case height
212 mm
- Master (outer) case width
200 mm
- Zoom capability
yes
- Digital zoom
4 x
- Batteries included
yes
- Operating relative humidity (H-H)
10 - 95 %
- Echo cancellation
yes
- Number of microphones
6
- Microphone pick-up range
4.5 m
- PTZ control
yes
- Output voltage Total Harmonic Distortion (THD)
2 %
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
5.8 kg
- Current
4.754 A
- Power cable length
2.5 m
- Sound pressure level (max)
90 dB
- Battery capacity
0.675 Wh
- Horizontal field of view
113°
- Vertical field of view
80.7°
- Diagonal field of view
120°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740292 Logitech LOGI Rally Bar Mini Video conferencing Webcam 3840 x 2160 Pixel Loudspeaker



