
Highlights & Details
Logitech rally board 65 video conferencing system Ethernet/LAN group video conferencing system
- Group video conferencing system
- Bluetooth
- 4K Ultra HD 3840 x 2160 pixels 30 fps
- In-built loudspeaker RMS-Power: 8 W
- Ethernet/LAN 10,100,1000 Mbit/s WLAN
- 4 x 1"
- Energy source: AC
- White
- This text is machine translated.
Technical specifications
- Product type: Group video conferencing system
- HD type 4K Ultra HD
- Maximum frame rate 30 fps
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Contrast ratio 5000:1
- Product type
4K video conferencung solution
- Video resolution
3840 x 2160 Pixel
- Factory colour
White
- Width
1500 mm
- Height
989 mm
- Depth
76 mm
- Dim
(W x H x D) 1500 x 989 x 76 mm
- Weight
46 kg
- Bluetooth
Yes
- Screen size diagonal (cm)
165.1 cm
- Screen size diagonal (inches)
65 inch
- Display resolution
3840 x 2160 Pixel
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Charging capacity (max.)
300 W
- Charging capacity (min.)
100 W
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
8 W
- Sensitivity (microphone)
-36 dB
- Brightness
400 cd/m²
- Power supply (details)
100-240 V
- Safety
256-bit AES
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 35 °C
- Ethernet LAN
yes
- Wall mountable
yes
- VESA mounting
yes
- Microphone frequency
90 - 16000 Hz
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Built-in speaker(s)
yes
- Privacy camera
yes
- Audio enhancer
yes
- HD-Ready
yes
- HDMI input ports quantity
1
- HDMI output ports quantity
1
- Oleophobic coating
yes
- Manual
yes
- Camera privacy shutter
yes
- Line-out (speaker)
yes
- Audio beamforming
yes
- Zoom capability
yes
- Digital zoom
4 x
- Batteries included
no
- Operating relative humidity (H-H)
10 - 95 %
- Microphone pick-up range
7 m
- PTZ control
yes
- Output voltage Total Harmonic Distortion (THD)
2 %
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
63 kg
- Power cable length
3 m
- Mounting kit
yes
- Driver diameter
7 cm
- Built-in display
yes
- Horizontal field of view
103.3°
- Vertical field of view
60.7°
- Diagonal field of view
115.7°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740488 Logitech LOGI Rally Board 65 White PLUGE 4K video conferencung solution 3840 x 2160 Pixel
What kind of Webcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





