
Logitech LOGI Zone Wireless 2 ES for B - Graphite On-ear headset
Highlights & Details
- Graphite Business / Everyday headphones
- Wireless Bluetooth 5.3 50 m
- On-ear 20 - 20000 Hz 36 Ohm 97 dB
- Microphone type: Boom
- Built-in Li-Ion battery
- This text is machine translated.
Technical specifications
- Product type: Headphones
- Recommended use: Business/Everyday
- Impedance 36 Ohm
- Product type
On-ear headset
- Design (headphones)
On-ear
- Headphone features
Headband
- Transfer type
Bluetooth® (1075101)
USB
- Frequency range
20 - 20.000 Hz
- Sound pressure
97 dB
50 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Graphite
- Weight
212 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Bluetooth
5.3
- Cable length
1.5 m
- Headphones model
Zone Wireless 2 ES
- Width
183.6 mm
- Height
185.2 mm
- Depth
73 mm
- Headband-type
Overhead
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Transfer type
Wireless
- UKCA
yes
- Battery recharge time
2 h
- Microphone frequency
100 - 8000 Hz
- Driver unit
4 cm
- Carrying case
yes
- Quick start guide
yes
- Continuous audio playback time (ANC on)
25 h
- Continuous audio playback time (ANC off)
48 h
- Talk time (ANC on)
20 h
- Talk time (ANC off)
25 h
- Noise canceling
yes
- Microphone noise-canceling
yes
yes
- Batteries included
yes
- Number of microphones
2
- Package weight
425 g
- Receiver included
yes
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740528 Logitech LOGI Zone Wireless 2 ES for B - Graphite On-ear headset Bluetooth® (1075101) Graphite Headband
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





