
Highlights & Details
Logitech POP - Mouse - customizable emoji - optical
- Fast and wireless pairing via Bluetooth / Precise 1000 dpi optical tracking technology / Compact, portable design / Up to 2 years battery life / Supports Windows, MacOS, Linux, Chrome OS, Android and iPadOS / Plug&Play
Technical specifications
- Battery type: AA
- Batteries/rechargeable batteries included : Yes
- Form factor: Two-handed
- Battery technology : alkaline
- Weight: 82 g
- Bluetooth Low Energy (BLE) : Yes
- Product color : Purple
- Width 59.4 mm
- Sustainability certificates : Forest Stewardship Council (FSC)
- Depth: 34.7 mm
- Height : 104.8 mm
- Product type
Mouse
- Transfer type
Bluetooth®
- Interfaces
Bluetooth
- Sensor type
Optical
- Sensor resolution
4000 dpi
- No. of keys
4 Buttons
- for brands
Logitech
- Suitable for (input devices)
Ambidexter
- Data input device features
Quiet keypad
- Factory colour
Purple
- Cable length
0 m
- Width
59.4 mm
- Height
104.8 mm
- Depth
34.7 mm
- Weight
82 g
- Power supply
1 x AA battery (included)
- Supported OS
Chrome OS
macOS
Android
Windows
iPadOS
Linux
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740194 Logitech Logitech 910-007414 POP Mouse con Emoji Lilla Mouse Bluetooth® Optical Purple 4 Buttons 4000 dpi Quiet keypad
Description
This text is machine translated.
Features
- Logitech POP - Mouse - Adjustable Emoji - Bluetooth 5.1 LE - Chaser colors
- Device Type : Mouse
- Connection technology : Wireless - Bluetooth 5.1 LE
- Color : flieder colors
- Dimensions (width x depth x height): 5.94 cm x 10.48 cm x 3.52 cm
- Weight: 82 g
- Motion Detection Technology : Optical
- Number of keys : 4
- Motion resolution : 4000 dpi
- Power : Real-time sensitivity switching 1000 - 4000 dpi
- Features : High Precision Optical Tracking, Programmable Top Button, SmartWheel, Easy Switch Technology, SilentTouch Technology, 3-device connectivity, auto sleep mode, Logitech flow
- Battery: AA-type
- Required Operating System : Google Chrome OS, Windows 10 / 11 or later, Apple MacOS 10.15 or later, Apple iPadOS 13.4 or later
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






