Ground-breaking optical-mechanical hybrid switches enable even higher speeds and greater reliability through optical triggering. Thanks to the mechanical action the clear tactile feedback, which gamers love. LIGHTSYNC technology enables dynamic full spectrum lighting with unrestricted control over approx. 16.8 million colors in 8 LEDs. Active player detection automatically turns off the lights when your hand covers them, helping to save energy. Professional-level connectivity, now with updated protocol, results in a 68% faster response than the previous generation. Thanks to the incredible efficiency of LIGHTSPEED technology, G502 X PLUS also achieves up to 120 hours of battery life with RGB illumination off and 37 hours when RGB is always on. The gaming sensor achieves microscopic precision without smoothing, filtering and acceleration. With superior scanning and intelligent energy use, the HERO 25K delivers unmatched performance, energy efficiency and precision. Logitech has designed the dpi shift key so that you can select the correct configuration according to your grip and style of play. Removable and reversible for a closer look to your thumb, or replace with the included cover. In hyper-fast mode, the even lighter wheel rotates freely. With a simple click you can switch to the step-by-step mode for precision scrolling. The wheel can be tilted to the left and right: This gives you two additional control functions, which you can program without restrictions. Make sure your G502 X PLUS is charged at all times, in peace and at play: With the unique wireless charging solution. With POWERPLAY, empty batteries are a thing of the past. Never again need to think about charging the mouse.
This text is machine translated.