This compact mouse gives you more functionality, wherever you are, with MacOS-specific adjustments in Logi Options+, matching surfaces in spacegray and light gray, 8K DPI-precision at the next level for tracking on any surface and quiet clicks Work on any surface - even on glass with the MX Anywhere 3S for Mac mouse. Now with 8K-DPI-sensor, so that you can cover larger distances with smaller movements with MagSpeed, the fastest and most precise scroll wheel of Logitech. Fast enough for 1000 lines per second and precise enough to stop at a pixel The cordless mouse MX Anywhere 3S for Mac provides for a pleasant feeling with soft clicks, but with less clicking sounds for less distraction and more concentration You can work smoothly over Apple devices, Set the scan speed, adjust the buttons and use pre-made APP-specific adjustments with Logi Options+ pairing with up to 3 Apple devices under MacOS, iPadOS via Bluetooth Low Energy There is no reason to compromise on performance or sustainability. This is why our products are made of high-quality recycled plastic and are designed for speed, precision and performance
This text is machine translated.