
Highlights & Details
Logitech Meetup 2 graphite 3840 x 2160 pixels
- Single camera
- 4K Ultra HD 3840 x 2160 pixels
- Digital Zoom 4
- Built-in microphone
- Built-in speaker
- WLAN Bluetooth
- Graphite
Technical specifications
- HD type 4K Ultra HD
- Tilt angle range -32 - 32°
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Product type
Webcam
- Interfaces
USB C®
- Video resolution
3840 x 2160 Pixel
- Factory colour
Graphite
- Width
46.92 cm
- Height
7.33 cm
- Depth
7.3 cm
- Dim
(W x H x D) 46.92 x 7.33 x 7.3 cm
- Weight
1800 kg
- Bluetooth
Yes
- Cable length
3 m
- No. of HDMI ports
2 x
- Microphone
Yes
- 10/100/1000 Mbps ports
1 x
- Sensitivity (microphone)
-36 dB
- Power supply (details)
100 - 240 V
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Built-in speaker(s)
yes
- Noise reduction
yes
- Pan range
-48 - 48°
- Microphone frequency response
90 - 16000 Hz
- Power splitter dimensions (W x D x H)
114 x 47 x 32,3 mm
- Audio beamforming
yes
- Zoom capability
yes
- Digital zoom
4 x
- Operating relative humidity (H-H)
10 - 90 %
- Number of microphones
6
- Microphone pick-up range
7 m
- PTZ control
yes
- Storage temperature (T-T)
-25 - 70 °C
- Operating current
2.1 A
- Power cable length
3 m
- Sound pressure level (max)
83 dB
- Field of view (FOV) angle
120°
- Horizontal field of view
113°
- Vertical field of view
80°
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3402687 Logitech Logitech MeetUp 2 - USB-Konferenzkamera Webcam 3840 x 2160 Pixel
User & Safety Instructions
User & Safety Instructions 3402687 Logitech Logitech MeetUp 2 - USB-Konferenzkamera Webcam 3840 x 2160 Pixel
Description
Upgrade your small USB-based conference rooms
Integrate AI-based functions into your small USB conference rooms with Meetup 2. Meetup 2 is compatible with common video platforms such as Microsoft teams, zoom and Google meet and can be operated in USB mode with a PC in the room or when connected to a notebook in BYOD mode.
Meetup 2 is easy to set up and easy to manage with Logitech sync. Monitor room status, provide updates and change settings - all from a single cloud-based APP.
KI-driven experience in small rooms with USB-connection
Meetup 2 provides intelligent audio and video experiences for USB-based deployments in small rooms. Regular updates continuously improve the performance of Meetup 2, extend its functionality and promote more comprehensive integrations.
Simple management and scalable deployment
Meetup 2 is easy to set up and manage even in small rooms thanks to several mounting options, the neat cabling and remote management via Logitech sync.
BYOD connection with only one cable
Set up elegant BYOD connections with only one cable with Meetup 2 HER when you combine the solution with the optional active USB cable.
CERTIFIED FOR BUSINESS APPLICATIONS
Take advantage of the video conferencing platforms and features you already use. Meetup 2 works with leading video platforms such as Microsoft teams, Zoomund Google meet.
A CHOICE THAT YOU WILL BE SATISFIED WITH
Logitech is committed to a more sustainable world. We are actively working to minimize our ecological footprint and accelerate social change.
WITH RECYCLED PLASTIC
The plastic parts in Meetup 2 contain up to 62% certified recycled plastic. We give consumer electronics plastic a second life to reduce our carbon footprint.
ENVIRONMENTALLY FRIENDLY PACKAGING
Meetup 2 packaging paper is from FSC™ certified forests and other controlled sources. The decision for this product is a contribution to the responsible management of the forests of our world.
This text is machine translated.
Scope of delivery
- Meetup 2 All-in-one with multifunction holder
- Power supply with regional-specific plugs
- USB-C to USB-C 2.0 cable with 3 m length
- 2 plugs and 2 screws
- Quick start guide printed on the packaging
What kind of Webcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





