
Highlights & Details
Logitech MX KEYS S combo - keyboard and mouse set
- A combination of speed and precision
- Combined for more comfort and better concentration
- Fast, fluid and precise typing
- Scrolling at 1,000 lines per second and tracking on each surface
- Intelligent lighting for more intelligence
- Automate repetitive tasks
- Several computers, one river
- USB-C rapid charging, long life
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Wireless
Bluetooth®
Radio
- Sensor type
Optical
- Suitable for (input devices)
Ambidexter
- Sensor resolution
8000 dpi
- Interfaces
Bluetooth
USB
USB C®
- Keyboard layout
German, QWERTZ
- Data input device features
Numeric keypad
Gel wrist support mat
Multimedia buttons
Rechargeable
Backlit
Ergonomic
- Factory colour
Multicolour
- Weight
1610 g
- Width
150 mm
- Depth
100 mm
- Height
100 mm
- Cable length
0 cm
- Content
1 pc(s)
- Dim
(W x H x D) 150 x 100 x 100 mm
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- for brands
Logitech
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3733133 Logitech Logitech MX Keys S Combo - Tastatur-und-Maus-Set Wireless, Bluetooth®, Radio Keyboard and mouse set Numeric key
User & Safety Instructions
User & Safety Instructions 3733133 Logitech Logitech MX Keys S Combo - Tastatur-und-Maus-Set Wireless, Bluetooth®, Radio Keyboard and mouse set Numeric key
Description
This text is machine translated.




