
Logitech MK295 silent
Highlights & Details
- Office Equipment & Supplies
- RF wireless
- QWERTY US International
- Full size (100%) Numeric keypad
- Adjustable keyboard height
- Mouse included
- Graphite
- 2 pieces(s)
- This text is machine translated.
Technical specifications
- Recommended use: Office
- RF Wireless device interface
- Keyboard setup: QWERTY
- Keyboard language: US International
- Material: Acrylonitrile-butadiene-styrene (ABS), rubber
- Battery technology: Alkaline
- Form factor: Both-handed
- Motion resolution 1000 DPI
- Other operating systems support: ChromeOS
- Factory colour
Graphite
- Depth
150 mm
- Height
100 mm
- Width
50 mm
- No. of keys
3 Buttons
- Keyboard layout
English (US), QWERTY
- Suitable for (input devices)
Ambidexter
- Data input device features
Splashproof
Numeric keypad
Ergonomic
Quiet keypad
- Interfaces
2.4 GHz radio
- Battery capacity
2000 mAh
10 m
- Wi-Fi frequency band
2.4 GHz
- Sensor resolution
1000 dpi
- Sensor type
Optical
- Transfer type
Wireless
- Weight
750 g
- UKCA
yes
- Numeric keypad
yes
- Actuation force
57 g
- Service life of battery
18 Monat( e)
- Operating temperature (T-T)
0 - 40 °C
- Number of batteries supported
3
- Storage relative humidity (H-H)
0 - 95 %
- Master (outer) case gross weight
6.03 kg
- Master (outer) case length
403 mm
- Key travel distance
3.2 mm
- Mouse included
yes
- Acceleration (max)
30 G
- Feet durability
250 km
- Mouse dimensions (WxDxH)
60 x 39 x 99 mm
- Mouse weight
75.2 g
- Keyboard keys operating life
7 Millionen Zeichen
- Backlight
no
- Mouse tracking speed
160 ips
- Scroll
yes
- Master (outer) case height
224 mm
- Master (outer) case width
306 mm
- Batteries included
yes
- Number of products included
2 Stück(e)
- Keyboard dimensions (WxDxH)
441 x 149 x 18 mm
- Receiver dimensions (WxDxH)
18,7 x 6,1 x 14,4 mm
- Keyboard weight
498 g
- Receiver weight
1.8 g
- On/off switch
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-20 - 50 °C
- Package weight
750 g
- Wrist rest
no
- Receiver included
yes
- Adjustable keyboard height
yes
- Number of batteries (mouse)
1
- Number of batteries (keyboard)
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743060 Logitech MK295 Wireless Keyboard and mouse set Splashproof, Numeric keypad, Ergonomic, Quiet keypad English (US), QWERTY
Description
Features
- SILENTTOUCH TECHNOLOGY: Logitech MK295, the wireless keyboard mouse set with the latest optical track guidance. Experience the full Click-feeling with 90% less interference for a better concentration
- ABSOLUTE CONVENIENCE: The keyboard offers a keypad and eight convenient shortcut keys for easier control and more efficient data input.
- WIRELESS CONNECTION: Close the cable clutter on the desk thanks to the lag-free, wireless 2.4 GHz connection. The keyboard is equipped with 10m range and USB-receiver
- PLUG-AND-play: Simply plug in your keyboard and mouse and start right away thanks to Plug-and-Play. Logitech MK295 is compatible with ChromeOS and Windows on laptop and PC
- ROBUST DESIGN: Splash-proof, solid construction and robust buttons. Sturdy positioner ensure an adjustable height
- LONG-LIFE BATTERY: Play without problems thanks to the long-life battery (up to 36 months in the keyboard and 18 months in the mouse). You can save power with the on/off switch
- COMPACT MOUSE: Comfortable clicking thanks to the ergonomic design. The mouse works on various surfaces and provides for smooth movements by the advanced optical track guidance








