
Highlights & Details
Logitech MK345 wireless mouse and keyboard set, black
- Czech key layout
- Splash-proof design
- Textured hand-held display and mouse
- Plug & Forget nano receiver
Technical specifications
- Keyboard dimensions 447.2x186.7x21.4 mm (WxDxH)/603 g
- Mouse dimensions 67.9x105.4x38.4 mm (WxDxH)/86.4 g
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Sensor type
Optical
- Suitable for (input devices)
Right-handers
- Sensor resolution
1000 dpi
- Interfaces
2.4 GHz radio
- Receiver connection
USB
- Keyboard layout
Czech
- Data input device features
Splashproof
- Factory colour
Black
- Weight
850 g
- Width
100 mm
- Depth
150 mm
- Height
50 mm
- Cable length
0 cm
- Power supply
1 x AA battery (included)
2 x AAA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 100 x 50 x 150 mm
- No. of keys
3 Buttons
- Battery capacity
2000 mAh
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909952 Logitech MK345 Radio Keyboard and mouse set Splashproof Czech Black
User & Safety Instructions
User & Safety Instructions 1909952 Logitech MK345 Radio Keyboard and mouse set Splashproof Czech Black
Description
Increase your productivity
In a full-size layout, tap 12 advanced F-keys for media control. Skip a song, pause a video, or immediately turn off the sound.
Extra long battery life
Enjoy an impressive 4-year keyboard and 18-month mouse battery life, which is guaranteed by our energy-efficient technology.
- Turn the mouse and keyboard on/off
- Battery life indicator on the mouse
- nano receiver memory in the mouse
- Automatic switching mode when not in use
Improved comfort
The generous palm rest, contoured right-hand mouse and adjustable keyboard height provide for more comfort.
- the wide wheel improves your scroll result
- Plug-and-Forget nano receiver
- Splash-proof design, so you don't have to worry about accidental spills.
- Texturized palm rest and mouse
This text is machine translated.
In a full-size layout, tap 12 advanced F-keys for media control. Skip a song, pause a video, or immediately turn off the sound.
Extra long battery life
Enjoy an impressive 4-year keyboard and 18-month mouse battery life, which is guaranteed by our energy-efficient technology.
- Turn the mouse and keyboard on/off
- Battery life indicator on the mouse
- nano receiver memory in the mouse
- Automatic switching mode when not in use
Improved comfort
The generous palm rest, contoured right-hand mouse and adjustable keyboard height provide for more comfort.
- the wide wheel improves your scroll result
- Plug-and-Forget nano receiver
- Splash-proof design, so you don't have to worry about accidental spills.
- Texturized palm rest and mouse
This text is machine translated.
Scope of delivery
- Wireless mouse
- Wireless keyboard
- USB nano receiver
- 1x AA battery
- 2x AAA battery
- Quick guide
System requirements
- Windows 7/8/10 or later
- Chrome OS
- Free USB connection.













