
Highlights & Details
Logitech MK850 PERFORMANCE Bluetooth keyboard and mouse set, black
- British-English keyboard layout: QWERTY
- Comfortable keyboard and mouse with advanced multi-device function
- Full-size keyboard with concave buttons and padded palm rest
- Curved mouse with super fast scroll wheel
- With the Easy-Switch technology you can pair the keyboard and mouse with up to 3 devices
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Bluetooth®
- Sensor type
Optical
- Suitable for (input devices)
Right-handers
- Sensor resolution
1000 dpi
- Interfaces
Bluetooth
2.4 GHz radio
- Keyboard layout
English (UK), QWERTY
- Data input device features
Ergonomic
- Factory colour
Black
- Weight
733 g
- Width
430 mm
- Depth
210 mm
- Height
25 mm
- Cable length
0 cm
- Power supply
2 x AAA battery (included)
1 x AA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 430 x 25 x 210 mm
- for brands
Logitech
- Fingerprint
No
- No. of keys
8 Buttons
- Battery capacity
1000 mAh
10 m
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909954 Logitech MK850 PERFORMANCE Bluetooth® Keyboard and mouse set Ergonomic English (UK), QWERTY Black
User & Safety Instructions
User & Safety Instructions 1909954 Logitech MK850 PERFORMANCE Bluetooth® Keyboard and mouse set Ergonomic English (UK), QWERTY Black
Description
Experience the comfort and productivity of the next generation with the powerful MK850 PERFORMANCE. Thanks to the padded hand ball bearing support, the curved keyframe and the contoured mouse, you can do your work comfortably. Switch between screens on your keyboard and mouse for seamless multitasking.
The oversized, padded palm rest and curved keyframe help you with all-day typing. Adjustable tilt legs offer the perfect writing angle. The contoured design and soft rubber surface of the mouse fits comfortably in your palm.
IMPROVED PRODUCTIVITY
Fly through documents and web pages with super-fast scrolling and type quietly and efficiently on a full-size keyboard with carefully crafted concave keys.
USE MULTIPLE DEVICES AT THE SAME TIME
Tap on your computer and switch to your tablet, phone, or computer at the touch of a button. Your mouse connects to up to 3 devices for seamless multitasking. All USB-equipped or Bluetooth Smart Ready devices that support an external keyboard can be used.
A REAL POWER COMBO
A combination of keyboard and mouse that really works together. With Logitech DuoLink, you can use the mouse buttons to perform different actions when you hold down the Fn key. Logitech Flow enables computer-wide control and file sharing. If the mouse pointer changes from computer to computer, the keyboard connection is also automatically changed. All you need to do is download the Logitech Options software to activate Logitech DuoLink and Logitech Flow.
SIMPLY RELIABLE
Your keyboard does not require new batteries for 36 months and the mouse remains powered for 24 months.
This text is machine translated.
Scope of delivery
- Wireless keyboard
- Wireless mouse
- Unifying receiver
- 2 batteries of type AAA (keyboard)
- 1 battery of type AA (mouse)
- USB extension cable
- User manual
System requirements
- Unifying: Windows 7 or later, Mac OS X 10.10 or later, Chrome OS
- Bluetooth: Windows 8 or later, Mac OS X 10.10 or later iOS 5 or later, ChromeOS, Android 5.0 or later













