
Highlights & Details
Logitech MK850 PERFORMANCE Bluetooth keyboard and mouse set, black
- Dutch keyboard layout: QWERTY
- Comfortable keyboard and mouse with advanced multi-device function
- Full-size keyboard with concave buttons and padded palm rest
- Curved mouse with super fast scroll wheel
- With the Easy-Switch technology you can pair the keyboard and mouse with up to 3 devices
Technical specifications
- Keyboard dimensions 25 x 430 x 210 mm (HxWxD), weight 733 g
- Mouse dimensions 45 x 74 x 115 mm (HxWxD), weight 135 g
- Product type
Keyboard and mouse set
- Transfer type
Bluetooth®
- Sensor type
Optical
- Suitable for (input devices)
Left-handers
Right-handers
- Sensor resolution
1000 dpi
- Interfaces
Bluetooth
2.4 GHz radio
- Keyboard layout
Dutch, QWERTY
- Data input device features
Gel wrist support mat
- Factory colour
Black
- Weight
1380 g
- Width
150 mm
- Depth
400 mm
- Height
50 mm
- Cable length
0 cm
- Power supply
1 x AA battery (included)
2 x AAA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 150 x 50 x 400 mm
- Fingerprint
No
- No. of keys
8 Buttons
- Battery capacity
2000 mAh
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909951 Logitech MK850 PERFORMANCE Bluetooth® Keyboard and mouse set Gel wrist support mat Dutch, QWERTY Black
User & Safety Instructions
User & Safety Instructions 1909951 Logitech MK850 PERFORMANCE Bluetooth® Keyboard and mouse set Gel wrist support mat Dutch, QWERTY Black
Description
Experience comfort and productivity on a completely new level with the powerful MK850 Performance Set. Thanks to the padded palm rest and curved keyboard and mouse, you experience the highest comfort while working. You can switch from the keyboard and mouse to the screen and work smoothly on different devices.
COMFORTABLE DESIGN
Thanks to the extra-large palm rest and curved keyboard, you can type all day without fatigue. Adjustable fold-out feet allow the perfect typing angle. Thanks to its curved shape and soft rubber surface, the mouse fits comfortably in the hand.
IMPROVED PRODUCTIVITY
Fly through documents and web pages with hyper-fast scrolling – and type quietly and efficiently on a standard-size keyboard with carefully designed concave keys.
CONTROL OVER DIFFERENT DEVICES
Just press a button to switch from your computer to your smartphone, tablet or other computer* and tap on it. Your mouse can also be paired with up to 3 devices and used smoothly.
A REAL POWER COMBINATION
Finally a keyboard-mouse set, which really works together. Logitech DuoLink enables the assignment of mouse buttons with different functions by pressing the Fn key. Logitech Flow allows you to control multiple computers and share files. If your mouse cursor now moves smoothly from computer to computer, your keyboard connection will also change automatically.*
RELIABLE AND RESISTANT
Your keyboard does not require new batteries for 36 months and your mouse has enough power for 24 months.** Connect your devices wirelessly with a Logitech Unifying™ USB receiver or pair them with energy-saving Bluetooth® technology.
This text is machine translated.
Scope of delivery
- Wireless keyboard
- Wireless mouse
- Unifying receiver
- 2 batteries of type AAA (keyboard)
- 1 AA battery (mouse)
- USB extension cable
- User manual
Hints
System requirements
- Keyboard: Windows 7/8/10 or later, Mac OS X 10.10 or later, Chrome OS, iOS 5 or later, Android 5.0 or later
- Mouse: Windows 7/8/10 or higher, Mac OS X 10.10 or higher, Chrome OS
- Mac OS X 10.10 to download the software
- USB port












