
Highlights & Details
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Sensor type
Optical
- Suitable for (input devices)
Right-handers
- Sensor resolution
1000 dpi
- Interfaces
Radio
Bluetooth
USB
- Keyboard layout
Scandinavian
- Data input device features
Quiet keypad
Gel wrist support mat
- Factory colour
Black
- Weight
0
- Cable length
0 cm
- Content
1 pc(s)
- for brands
Logitech
- Fingerprint
No
- No. of keys
8 Buttons
- Battery capacity
2000 mAh
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1613528 Logitech MK850 Performance Radio Keyboard and mouse set Quiet keypad, Gel wrist support mat Scandinavian Black
User & Safety Instructions
User & Safety Instructions 1613528 Logitech MK850 Performance Radio Keyboard and mouse set Quiet keypad, Gel wrist support mat Scandinavian Black
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















