
Highlights & Details
Logitech mobile mouse MX anywhere 3s for business graphite
- Work on any surface, even on glass, thanks to 8K DPI sensor
- Comfortable, for right handed people optimized shape and compact dimensions
- Scroll wheel with fast, precise and MagSpeed scrolling (up to 1000 lines per second)
- Wireless connection to up to 3 devices via Bluetooth – compatible with 'Logi Bolt' receiver (included)
- Adjustment of the tracking speed and buttons via Logi Options+ software
- Up to 70 days runtime, quick charging via the USB-C cable
Technical specifications
- Product type
Mouse
- Transfer type
Wireless
- Interfaces
USB type A
Bluetooth
- Sensor type
Optical
- Sensor resolution
8000 dpi
- No. of keys
2 Buttons
- Suitable for (input devices)
Right-handers
- Factory colour
Graphite
- Cable length
0 mm
- Width
65 mm
- Height
34.4 mm
- Depth
100.5 mm
- Weight
99 g
- Supported OS
Windows
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
500 mAh
10 m
- Compatible with
Logi Bolt USB receiver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3066242 Logitech Mobile Maus MX Anywhere 3s for Business Graphite Mouse Wireless Optical Graphite 2 Buttons 8000 dpi
User & Safety Instructions
User & Safety Instructions 3066242 Logitech Mobile Maus MX Anywhere 3s for Business Graphite Mouse Wireless Optical Graphite 2 Buttons 8000 dpi
Description
Scroll wheel with MagSpeed
The scroll wheel has a precision mode and a freely rotating mode. In freely rotating mode, you can scroll quickly and smoothly with MagSpeed through long web pages and documents with up to 1000 lines in one second and can stop at any time immediately. In "click-to-click" mode you can navigate through tables, playlists and photo albums precisely.
Wireless comfort: Bluetooth connection
Enjoy the freedom of movement without the annoying cable mess: This input device provides a wireless direct connection to your Bluetooth-enabled computer HER. Contrary to other wireless devices for this, no USB-receiver is needed. Like this, you can keep your USB-connections free for other peripherals.
CO2-neutral/-compensated
This item is CO2 neutral/compensated according to the manufacturer's specifications. This is usually achieved through a combination of different measures: More efficient production routes, recycled or more compact packaging, the choice of energy-saving production methods and raw materials, the use of renewable energies in production and the compensation of greenhouse gas emissions in the context of certified projects.
Made from recycled material
This product and/or its packaging has produced the product or parts thereof from recycled materials. This process is more environmentally friendly, as the raw materials do not have to be recovered with Hohem expense. Yoghurt jars, disposable bottles, plastic waste and foil packaging are included in the production cycle through recycling.
This text is machine translated.
Scope of delivery
- Mouse
- USB-C CHARGING CABLE (USB-A TO USB-C)
- Logi-Bolt receiver
- User manual
Hints
System requirements
- Bluetooth Low Energy
Bluetooth Low Energy Technology required
Windows 10, 11 or higher
MacOS 10.15 or higher
Linux
Chrome OS
IPadOS 14 or higher
Android 8.0 or higher
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse




