
Logitech MX Anywhere 3S for business mouse right RF Wireless + Bluetooth Laser 8000 DPI
Highlights & Details
- Portable productivity in perfection
- Made of recycled plastic
- Simple Plug-and-Play
- Long-lasting performance
Technical specifications
- RF Wireless + Bluetooth
- Motion resolution 8000 DPI
- Form factor: Right
- Power source: Batteries
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Other operating systems support: ChromeOS
- Product type
Mouse
- Transfer type
Bluetooth®
- Interfaces
Bluetooth
- Sensor type
Laser
- Sensor resolution
8000 dpi
- No. of keys
6 Buttons
- for brands
Logitech
- Suitable for (input devices)
Right-handers
- Factory colour
White
- Cable length
0 cm
- Width
65 mm
- Height
100.5 mm
- Depth
34.4 mm
- Weight
99 g
- Power supply
Li-Po rechargeable battery (built-in)
- Supported OS
Chrome OS
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
500 mAh
10 m
- Software included
Logi Options+
- Compatible with
Logi Bolt USB receiver
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of batteries supported
1
- Customizable movement resolution
yes
- Quantity per pack
1 Stück(e)
- Products per master (outer) case
10 Stück(e)
- Rechargeable
yes
- Number of programmable buttons
4
- Buttons durability (million clicks)
10
- Multi-device support
yes
- Post-consumer recycled plastic
61 %
- Bluetooth Low Energy (BLE)
yes
- Receiver depth
8.8 mm
- Receiver height
1.16 cm
- Receiver width
5.8 mm
yes
- Storage temperature (T-T)
-5 - 40 °C
- Package weight
160 g
- User guide
yes
- Receiver included
yes
- Programmable mouse buttons
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743064 Logitech MX Anywhere 3S Mouse Bluetooth® Laser White 6 Buttons 8000 dpi
Description
This text is machine translated.
Features
- Office Laser 8000 DPI, white
- Right RF wireless + Bluetooth 10 m
- Scroll Type: Wheel Button Count: 6
- Power source: Batteries
- 1 Integrated battery Rechargeable lithium polymer (LiPo) 500 mAh
Scope of delivery
- Logitech MX ANYWHERE 3S for business
- Logitech Logi Bolt USB receiver
- USB-C charging cable
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse







