
Highlights & Details
Logitech keyboard MX Mechanical
- Keyboard in Swiss layout (QWERTZ)Flat mechanical keys with tactile quiet switches for a quiet and pleasant typing experienceTwo-colored button caps with matt surface for optimized view and easier positioning of the fingersBackground lighting of the keys adjusts automatically to changing lighting conditionsWireless connection via Bluetooth or Logi Bolt USB receiver (up to 10 meters range), rechargeable via USB-C.«Easy Switch" technology enables easy connection and switching with up to three terminals
Technical specifications
- Product type
Keyboard
- Interfaces
Bluetooth
USB type A
- Keyboard layout
Swiss, QWERTZ
- Transfer type
Wireless
- Data input device features
Easy Switch to 3 devices
Backlit
Numeric keypad
Multimedia buttons
- Cable length
0 cm
- Factory colour
Grey
- for brands
Logitech
- Supported OS
macOS
Chrome OS
iPadOS
Linux
Windows
- Width
150 mm
- Height
50 mm
- Depth
400 mm
- Weight
1160 g
- Power supply
USB (cable included)
- Screen size diagonal (inches)
24 inch
- Material
Aluminium
- Battery capacity
1500 mAh
- Compatible with
Logi Bolt USB receiver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2595582 Logitech MX Mechanical Wireless Keyboard Swiss, QWERTZ Grey Easy Switch to 3 devices, Backlit, Numeric keypad, Multimedi
User & Safety Instructions
User & Safety Instructions 2595582 Logitech MX Mechanical Wireless Keyboard Swiss, QWERTZ Grey Easy Switch to 3 devices, Backlit, Numeric keypad, Multimedi
Description
This text is machine translated.
Scope of delivery
- Keyboard
- Logi Bolt Receiver
- USB-C CHARGING CABLE (USB-A-TO-USB-C)
- User manual
System requirements
- Internet connection to download the software
- Logi Options+ Software under MacOS and Windows
- Bluetooth Low Energy enabled device or available USB-A port for connection via receiver
- Windows 10, 11, or later
- MacOS 10.15 or higher
- IOS 14 or later
- IPadOS 14 or later
- Linux
- ChromeOS
- Android 8.0 or later






