The design of zone wired with its generously dimensioned 40 mm loudspeakers provides for an unadulterated listening pleasure. Full bass, clear higher frequencies and unbelievably low distortions provide for a pleasant total sound during video conversations, while listening to music or when switching between the two. Create your own small audio world according to your own conceptions with a wired headset, which sounds good even in the hectic big office Open work areas are often loud. This applies both in the immediate vicinity and to the person you are talking to at the other end of the line. Zone wired eliminates interfering ambient noises such as button clicks, speakers nearby and noise by ventilation and air conditioning at a distance of up to 60 cm by noise-suppressing Dual microphone technology. This USB headset shields your voice from annoying noises in your environment and thus guarantees calls with excellent sound quality and professional video conversations Zone Wired is light, elegant and designed for all-day use. The Teflon-coated stainless steel headband has a silicone head cushion and memory foam ear cushions to ensure a comfortable fit throughout the entire working day. The ear cups with spiral pattern and the speckled, braided cable on both sides of the headband complete the modern, professional appearance The certification for Microsoft teams guarantees, The teams 1 APP can easily be started directly from Zone Wired with a single click Intuitive built-in controls are always at hand at the wrap-free cable to control volume, mute, answer/end/reject calls, and play/stop music. You always have immediate discretion with the flip-mute switch at the microphone bracket, and you have an immediate overview of important functions via the LED-displays at the controller. DOWNLOAD Microsoft TEAM DATA SHEET With Logi Tune for Desktop, a mini-APP that creates an uninterrupted collaboration on your screen, you have access to the zone headset controls on your computer. The APP offers the control of EQ and side noises, quick tests of the audio levels of the microphone and loudspeaker and enables the setting of the microphone amplifier to the optimum volume for you. Firmware updates can also be easily downloaded. This APP is only available in the following languages: English, French, German, Italian, Spanish and Portuguese. LEARN MORE ABOUT LOGI TUNE DOWNLOAD FOR WINDOWS DOWNLOAD FOR MacOS Zone Wired works with popular telephony applications on almost all platforms and operating systems. Business certificates include Microsoft teams , Google meet and voice , compatible with built-in Zoom mute features and works with other popular applications such as Cisco WebEx , Bluejeans , and GoToMeeting to ensure compatibility and seamless integration in the work environment
This text is machine translated.