
Number
Logitech PC Headset 960
Highlights & Details
- LED display for microphone muting
- Optimal audio quality
- Works with all standard PC applications
Technical specifications
- Product type
On-ear headset
- Use
PC
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
USB
- functions
Microphone noise cancelling
- Frequency range
150 - 20000 Hz
- Factory colour
Black
- Weight
0.22
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Sensitivity (microphone)
-44 dB
- Frequency range (microphone)
100 - 16000 Hz
- Cable length
2.4 m
- Suitable for
PC
- Width
165 mm
- Height
150 mm
- Depth
60 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- Cable length
2.4 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1522004 Logitech PC 960 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling Volume control, Microphone mute
User & Safety Instructions
User & Safety Instructions 1522004 Logitech PC 960 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling Volume control, Microphone mute
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





