
Highlights & Details
Logitech 920-012203 keyboard mouse contains universal RF wireless + Bluetooth QWERTZ German graphite
- Universal
- RF Wireless + Bluetooth Scissors Switch
- QWERTZ German
- Mini
- Mouse included
- Graphite
- 2 pieces(s)
Technical specifications
- Recommended use: Universal
- RF Wireless + Bluetooth
- Keyboard setup: QWERTZ
- Keyboard language: German
- Battery technology: Alkaline
- Form factor: Both-handed
- Motion resolution 4000 DPI
- Other operating systems support: ChromeOS
- Product type
Keyboard and mouse set
- Transfer type
Wireless
- Sensor type
Optical
- No. of keys
3 Buttons
- Factory colour
Graphite
- Cable length
0 cm
- Width
100 mm
- Height
50 mm
- Depth
150 mm
- Weight
600 g
- Supported OS
Chrome OS
macOS
Windows
Linux
- Keyboard layout
German, QWERTZ
10 m
- Response time
8 ms
- Compatible with
Logi Bolt Empfänger
- UKCA
yes
- Numeric keypad
no
- Hot keys
yes
- Actuation force
60 g
- Service life of battery
36 Monat( e)
- Key travel distance
1.5 mm
- Mouse included
yes
- Acceleration (max)
10 G
- Buttons durability (million clicks)
3
- Mouse dimensions (WxDxH)
58,7 x 106,7 x 26,62 mm
- Mouse weight
76 g
- Keyboard keys operating life
10 Millionen Zeichen
- Backlight
no
- Multi-device support
yes
- Mouse tracking speed
20 ips
- Bluetooth Low Energy (BLE)
yes
- Scroll
yes
- Mouse battery life
24 Monat( e)
- Mouse on/off switch
yes
- Batteries included
yes
- Number of products included
2 Stück(e)
- Keyboard dimensions (WxDxH)
279 x 124 x 16 mm
- Keyboard weight
415 g
- On/off switch
yes
- Package weight
508 g
- User guide
yes
- Receiver included
yes
- Number of batteries (mouse)
1
- Number of batteries (keyboard)
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743066 Logitech Pebble 2 Combo Keyboard and mouse set Wireless Optical Graphite 3 Buttons
Description
AS YOU EXPRESS YOURSELF, YOUR THING IS
Every day space that faces. Everything but monotonous. BOREDOM WAY!
Bring a touch of color to your daily life with the Pebble 2 Combo. A mouse and keyboard with more colors and even smarter technology.
MADE FOR BEING DIFFERENT
Show the world who you are - with the Pebble 2 Combo. Minimalist, slim keyboard and mouse that just stand out.
RECYCLED PLASTIC DOESN'T HAVE TO BE BORING
We not only confine ourselves to a unique design, but also ensure that our products are manufactured responsibly. Pebble 2 Combo is available in different colors and consists of more than 45% recycled plastic So you can choose a color that fits your mood.
READY IF YOU ARE
Compact and ready for large steps. Through the light-weight and mobile design of the Pebble 2 Combo you can stow the keyboard and mouse anytime and anywhere in your bag.
DEVICE REPLACEMENT MADE EASY
One press of the Easy-Switch-button is enough to switch between three devices. Compatible with Windows, MacOS, iPadOS and Android. You can also establish a connection with the accompanying Logi Bolt receiver
SHHH - TAP AND CLICK QUIETLY
Have you heard it? No? Perfect. The round and quiet low-profile buttons provide for a familiar, laptop-like writing feel. Click with your mouse with 90% less clicking noises thanks to SilentTouch technology.
THE DIRECT WAY TO MORE FUN IN LIFE
Get instant access to screen shots, search, emoji menu and more and work more efficiently with the keyboard's special keys. Add shortcuts to your middle mouse button using Logi Options+ APP, such as sending emoji to WhatsApp or mixing your Spotify playlist.
LOTS OF OPTIONS
With your mouse and keyboard you can click and type more than just. Customize the middle and 10 F-line buttons of the mouse with the Logi Options+ APP to perform everyday actions such as copying/pasting, adjusting screen brightness, and opening apps.
Available for Windows and MacOS
KEEP GOING FOR LONGER
Do you need more energy? Pebble 2 Combo offers up to 36 months battery lifeThe Pebble Keys 2 (50% more than K380) and up to 24 months battery life is designed for use and environmental conditions with the Pebble Mouse 2, allowing you to work longer and carefree.
VIEW THE LOOK
Customize your entire desk to suit your aesthetics. Complete your look with a color combination that fits perfectly with your vibe.
How to adjust your Pebble 2 combo
Download Logi Options+ APP
After installing the Logi Options+ via your Pebble Keys 2 K380s and Pebble Mouse 2 M350s add and discover our APP to do more with your keyboard and mouse.
Available for Windows and MacOS
Change the default keyboard shortcuts
Select the desired key or middle mouse button to choose a link from the extensive options. Try it out and adjust the mouse as desired.
ELEGANT DESIGN FOR A GOOD CONSCIENCE
We develop technology with a view to your future, because big changes begin with people.
PLASTIC IS MORE THAN A LIFE SPAN
RECYCLED PLASTICS
The plastic parts in Pebble 2 Combo contain certified recycled plastic – Pebble Keys 2 K380s: 64% for graphite tone, 49% for white and pink; Pebble Mouse 2 M350s: 76% for graphite color design and 58% for white and pink to re-use recycled plastic from consumer electronics while reducing our carbon footprint.
IT'S NOT JUST ABOUT WAS BEING IN THE BOX
RESPONSIBLE PACKAGING
The paper for the packaging of Pebble 2 Combo (including product packaging) comes from FSC™-certified forests and other controlled sources. The decision for this product is a contribution to the responsible management of the forests of our world.
Everything included, CO2 out!
CERTIFIES CARBON NEUTRAL
The Pebble 2 Combo is certified CO2-neutral. This means that the CO2 balance of the product and packaging has been reduced to zero by Logitech's investment in carbon compensation and disposal projects.
This text is machine translated.
Scope of delivery
- Pebble Keys 2 K380s keyboard
- 2 x AAA alkaline batteries (already inserted)
- Pebble mouse 2 M350s
- 1 alkaline AA battery (already inserted)
- User manual
- Logi Bolt receiver
- Important Information document (IID)
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- Razer gaming mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














