
Logitech PRO X 2 LIGHTSPEED Over-ear headset
Highlights & Details
- 50-MM-GRAPH-SOUND DRIVER
- WIRELESS LIGHTSPEED TECHNOLOGY
- COMFORTABLE AND DURABLE
- MULTIPLE CONNECTION OPTIONS
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Corded (1075100)
Cordless (1075099)
USB
2.4 GHz
- Frequency range
20 - 20.000 Hz
- Impedance
38 Ω
- Sound pressure
87.8 dB
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
345 kg
- Charging capacity (min.)
3 W
- Charging capacity (max.)
3 W
- Technology
Li-ion
- Type
Closed-back
- Cable length
1.8 m
- Headphones model
PRO X 2 LIGHTSPEED
- Suitable for
PC
- Width
176 mm
- Height
189 mm
- Depth
95 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3527325 Logitech PRO X 2 LIGHTSPEED Over-ear headset Bluetooth® (1075101), Corded (1075100), Cordless (1075099) Stereo Black Vol
Datasheet 3527325 Logitech PRO X 2 LIGHTSPEED Over-ear headset Bluetooth® (1075101), Corded (1075100), Cordless (1075099) Stereo Black Vol
User & Safety Instructions
User & Safety Instructions 3527325 Logitech PRO X 2 LIGHTSPEED Over-ear headset Bluetooth® (1075101), Corded (1075100), Cordless (1075099) Stereo Black Vol
User & Safety Instructions 3527325 Logitech PRO X 2 LIGHTSPEED Over-ear headset Bluetooth® (1075101), Corded (1075100), Cordless (1075099) Stereo Black Vol
Description
This text is machine translated.
Features
- Driver: Graph 50 mm
- Magnet: Neodymium
- Frequency range 20 Hz-20 KHz
- Impedance 38 ohms (passive): 38 ohms
- Sensitivity: 87.8 dB SPL @ 1 mW & 1 cm
- Material fork piece: Aluminium
- Material headstrap: Steel
- Ear pads and ear pads: Memory foam and artificial leather
- Additional ear cushions: Memory foam and fabric
- Directivity of microphone: Cardioid (unidirectional)
- Type: Electret capacitor
- 6 mm size
- Frequency range 100 Hz-10 KHz
- Battery life (rechargeable): Up to 50 hours
- Wireless range: Up to 30 m.
- 2.4 GHz LIGHTSPEED connection type
- Bluetooth
- Width 176 mm
- Depth: 95 mm
- Height: 189 mm
- Weight: 345 g
- Charging cable length 1.8 m.
Scope of delivery
- Ear cushion made of Memory Foam with artificial leather
- Additional ear cushions made of Memory Foam with fabric
- Wireless USB-A LIGHTSPEED Adapter with 3.5-mm-connection
- Removable microphone with foam wind protection
- USB-A to USB-C cable
- 3.5 mm cable
- Soft bag for storage
- User manual.
System requirements
- Windows 10 or higher and USB 2.0 port
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











