An enormous leap in quality for optics and performance
The Logitech PTZ Pro 2 camera offers excellent picture quality and true-to-life video transmission, which makes all participants believe they are sitting in the same room, even if they are literally thousands of kilometers apart. The technical improvements of the camera enable a brilliant, sharp picture, an excellent color display and a reproduction true to the original. At half the price of comparable models, the PTZ Pro 2 is clearly the smart choice.
Capture the action in HD
The PTZ Pro 2 is perfect for classrooms, lecture theaters and large conference rooms. Use the 90° diagonal field of view to shoot wide angle or focus on speakers, participants, and whiteboards using the flexible pan and tilt controls. The 10x zoom lens with auto-focus sets the speakers and their visual material perfectly in the scene and provides for extraordinarily detailed and clear playback for remote participants and recording systems.
Easy setup and operation
Thanks to plug-and-play connectivity via USB, the PTZ Pro 2 can be installed and used in no time at all. Simply connect the PTZ Pro 2 to the computer in the conference room or via USB to your laptop and everything is ready. The PTZ Pro 2 is designed for compatibility with video conferencing applications on Windows< sup> ® and Mac computers, completing any audio system and speakerphone.
Operation from close proximity or from a distance
Pan, tilt and zoom can be controlled with the portable remote control, so that you can see everything in your conference room, auditorium, classroom or work room. Using downloadable software, the camera can also be operated remotely.
Additional functions
HIGH-QUALITY CAMERA LENS
The PTZ Pro 2 is equipped with a high-quality camera lens, which was developed and manufactured by Logitech. Experience bright, clear video transmission with correct color reproduction and picture sharpness, even when using the zoom function.
MULTIPLE MOUNTING OPTIONS
Customize your meeting or event space to suit your needs: The PTZ Pro 2 comes with mounting materials for both table top and wall mounting and a standard tripod mount for added flexibility.
SET UP ONCE
Set up a wide-angle recording so that all conference participants are visible. Seamlessly switch between people and whiteboards. Set each speaker perfectly in scene for a user experience as with a professional television program. The PTZ Pro 2 offers three camera presets, which store the respective pan, tilt and zoom settings, and you can seamlessly switch between them with just one touch of a button.
CERTIFIED FOR BUSINESS
PTZ Pro 2 is certified for Skype for Business and is compatible with teams. Certified and compatible with other common applications such as BlueJeans, Broadsoft, Fuze, Lifesize Cloud, Vidyo and Zoom. If your preferred application can detect a webcam, it is compatible with the PTZ Pro 2.
This text is machine translated.