
Highlights & Details
Logitech Rugged Folio Bookcover
- Space for charging and storing Apple pencilMagnetic closure Protection for front and rear side
Technical specifications
- Product type
Tablet PC cover
- Design
Bookcover
- Compatible with
Apple
- Suitable for
iPad 10.9" (Gen.10, 2022)
iPad 10.9" (A16, 2025)
- Suitable for
27,7 cm (10,9")
- Features
Magnetic lock
Pen holder
Built-in stand
Keyboard
- Factory colour
Black
- Suitable for
27,7 cm (10,9")
- Depth
23.4 mm
- Height
20 mm
- Width
195 mm
- Keyboard layout
German, QWERTZ
- Suitable for (input devices)
Ambidexter
- Weight
570 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2749964 Logitech Rugged Folio Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Bookcover
User & Safety Instructions
User & Safety Instructions 2749964 Logitech Rugged Folio Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Bookcover
Description
This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























