
Technical specifications
- Product type
Keyboard
- Interfaces
USB type A
Bluetooth
- Keyboard layout
Swiss, QWERTZ
- Transfer type
Bluetooth®
USB
Wireless
- Data input device features
Ergonomic
Gel wrist support mat
Numeric keypad
Multimedia buttons
Easy Switch to 3 devices
- Cable length
0 cm
- Factory colour
Black
Graphite
- Supported OS
macOS
Windows
- Width
456 mm
- Height
48 mm
- Depth
233 mm
- Weight
1.16 kg
- Power supply
2 x AAA battery (included)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524483 Logitech Tastatur K860 for Business, Schweiz Bluetooth®, USB, Wireless Keyboard Swiss, QWERTZ Black, Graphite Ergonomic,
Description
Ergonomic and wireless keyboard with Logi Bolt receiver
The Logitech ergo K860 is an ergonomic keyboard for a healthy and natural posture while typing. The advanced, ergonomic design of the keyboard promotes a more relaxed writing position by reducing the bending of the wrist by 25% and offering 54% more wrist support. The bent, split keypad reduces the muscle load of the wrists and forearms, while the padded wrist rest offers comfort and an optimal ergonomic position. Thanks to an adjustable angle of the wrist support, the natural position is given both while sitting and standing. The short key hub also promotes fluid and precise writing on the keyboard. The keyboard can be connected via Bluetooth and Logi Bolt receiver with up to three devices and can be switched between them simply by pressing a button.
USB receiver for wireless comfort
Enjoy the freedom of movement without the annoying cable mess: USB wireless input devices provide a wireless radio connection to the receiver HER, which you plug into a free USB-connection.
Wireless comfort: Bluetooth connection
Enjoy the freedom of movement without the annoying cable mess: This input device provides a wireless direct connection to your Bluetooth-enabled computer HER. Contrary to other wireless devices for this, no USB-receiver is needed. Like this, you can keep your USB-connections free for other peripherals.
Logi Bolt receiver
This keyboard supports Logitech LOGI BOLT technology. This means that you can connect not only the keyboard, but a total of up to six Logi Bolt compatible devices to the same receiver. You can keep your computer's USB ports free for other things. Another advantage is that you can simply connect the input devices with a new Logi Bolt receiver if you have lost your old one.
This text is machine translated.
Scope of delivery
- Keyboard
- Logi Bolt USB receiver (USB-A)
- 2x AAA battery
- Quick guide
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




