
Logitech MK345
Highlights & Details
- Universal
- RF wireless
- QWERTY English
- Full size (100%) Numeric keypad
- Adjustable keyboard height
- Mouse included
- Black
- 3 pieces(s)
- This text is machine translated.
Technical specifications
- Recommended use: Universal
- RF Wireless device interface
- Keyboard setup: QWERTY
- Keyboard language: English
- Battery technology: Alkaline
- Motion resolution 1000 DPI
- Other operating systems support: ChromeOS
- Product type
Mouse
- Interfaces
Radio
- Keyboard layout
English, QWERTY
- Transfer type
Wireless
- Data input device features
Numeric keypad
- Cable length
0 cm
- Factory colour
Black
- for brands
Logitech
- Supported OS
Chrome OS
- Weight
0.939
- Fingerprint
No
- No. of keys
3 Buttons
- Battery capacity
2000 mAh
10 m
- Wi-Fi frequency band
2.4 GHz
- Sensor type
Optical
- UKCA
yes
- Numeric keypad
yes
- Hot keys
yes
- Service life of battery
36 Monat( e)
- Number of batteries supported
2
- USB hub
no
- Multimedia keys
yes
- Master (outer) case length
376 mm
- Mouse included
yes
- Spill-resistant up to
60 ml
- Mouse dimensions (WxDxH)
67,9 x 38,4 x 105,4 mm
- Mouse weight
91 g
- Backlight
no
- Scroll
yes
- Mouse battery life
18 Monat( e)
- Master (outer) case height
243 mm
- Master (outer) case width
310 mm
- Batteries included
yes
- Number of products included
3 Stück(e)
- Keyboard dimensions (WxDxH)
186,7 x 447,2 x 21,4 mm
- Receiver dimensions (WxDxH)
14,4 x 6,6 x 18,7 mm
- Keyboard weight
603 g
- Receiver weight
2 g
- On/off switch
yes
- Package weight
960 g
- Plug and Play
yes
- User guide
yes
- Wrist rest
yes
- Receiver included
yes
- Unifying receiver
no
- Adjustable keyboard height
yes
- Number of batteries (mouse)
1
- Number of batteries (keyboard)
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415356 Logitech Wireless Combo MK345 - US-INT'L-Layout Wireless Mouse, Keyboard and mouse set, Keyboard English, QWERTY Black N
Description
Scope of delivery
- Keyboard mouse combo
- 2x AAA battery
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard




