Mouse include no keyboard Recommended use
Büro Geräteinterface Bluetooth keyboard switch <>
German input deviceät no keyboard form factor
Full sizeöße (100%) Numeric keypad Yes life span
keyboard keys 10 million characters Schlüspeed range <>
Bluetooth version 5.0 Bluetooth Low Energy (BLE)
Yes Design Background lighting No keyboard style
Curves Intelligent,
ergonomic design Yes Wrist support Yes Adjustable
Keyboardöhe Yes Product Colour Graphite Surfaceächeffä monochromatic Material Acrylonitrile butadiene
styrene (ABS), <>br/ polyurethane Features Wireless range 10
m Power Source Battery Keyboard Battery Type
AAA Number of Batteries (Keyboard) 2 Battery / Battery Technology
/ Alkaline Battery / Battery Capacityät 1000 mAh Life
Battery 24 Month(e) Number of Lowerützer
Batteries/Batteries 4 Packaging data Receiver included
Yes Wireless Receiver connection USB Type-A Receiver
Type Nano Receiveränger Receiveränger dimensions (W x
T x H) 14.4 x 6.6 x 18.4 mm RECVänger weight 2
g Number of products included 1 Stück(e) <>packing width
251 mm package weight 1.73 kg system requirement
Supportützt Windows operating systems Windows 11,
Windows 10 Supportützt Mac operating systems Mac
OS X 11.0 Big Sur,
Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina,
Mac OS X 10.15.3 Catalina, Mac OS X 12.0 Monterey
Supportsü tze mobile operating systems Android,
iOS, iPadOS supportüother operating systems
ChromeOS Weight and dimensions Keyboard dimensions br >(WxTxH) 456 x 233 x 48 mm Keyboard weight 1.16
kg Logistics data Goods tariff number (HS) 84716060 <><><>
Shipping boxes 266 mm Weight Shipping box 7.3
kg Products per pallet 168 Stück(s)
This text is machine translated.