
Logitech Z120 2.0 PC Speaker
Highlights & Details
- Compact and versatile - an ideal choice for use in the office
- Power supply via USB - no wall outlet required
Technical specifications
- Product type
PC speaker
- Channels
2.0
- Transfer type
Corded
- Interfaces
USB
Audio stereo (3.5 mm jack)
- No. of speakers
2
- Power supply (LOV)
via USB
- Frequency range
20 - 20.000 Hz
- RMS total
1.2 W
- Factory colour
White
Black
- Weight
0.66
- Width
120 mm
- Height
120 mm
- Length
180 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 917126 Logitech Z120 2.0 PC speaker Corded 1.2 W White, Black
User & Safety Instructions
User & Safety Instructions 917126 Logitech Z120 2.0 PC speaker Corded 1.2 W White, Black
User & Safety Instructions 917126 Logitech Z120 2.0 PC speaker Corded 1.2 W White, Black
User & Safety Instructions 917126 Logitech Z120 2.0 PC speaker Corded 1.2 W White, Black
User & Safety Instructions 917126 Logitech Z120 2.0 PC speaker Corded 1.2 W White, Black
User & Safety Instructions 917126 Logitech Z120 2.0 PC speaker Corded 1.2 W White, Black
Description
Features
- Connect any audio source that uses a standard 3.5 mm plug
- Volume control.
Scope of delivery
- User manual.






