
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC speaker
2.0
Corded
Audio stereo (3.5 mm jack)
2
Yes
via PSU
10 W
White
1 kg
90 mm
241 mm
124 mm
No
yes
Datasheet 791868 Logitech Z200 2.0 PC speaker Corded 10 W White
User & Safety Instructions 791868 Logitech Z200 2.0 PC speaker Corded 10 W White