
1/13
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC speaker
2.1
Corded
Audio stereo (3.5 mm jack)
3
via PSU
200 W
Black
3.1 kg
330 mm
330 mm
455 mm
0 inch
No
yes
Datasheet 909526 Logitech Z623 2.1 PC speaker Corded 200 W Black
User & Safety Instructions 909526 Logitech Z623 2.1 PC speaker Corded 200 W Black
Security datasheet 909526 Logitech Z623 2.1 PC speaker Corded 200 W Black