
Logitech Zone 900 Graphite Wireless
Highlights & Details
- Active noise suppression
- Microphone with advanced noise suppression
- 14 hours battery life (with ANC enabled)
- Audio + Unifying™ receiver for wireless connection
- Multipoint Bluetooth®
- Supports wireless charging
- Simple, integrated controls
- Logi Tune
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Volume control
Microphone mute
Foldable
- Transfer type
Bluetooth® (1075101)
USB
- functions
Microphone noise cancelling
- Frequency range
30 Hz -13 kHz
30 m
- Factory colour
Graphite
- Weight
180 g
- Technology
LiPo
- Bluetooth
5.0
- Frequency range (microphone)
85 Hz - 20 kHz
- Width
176.7 mm
- Height
174.7 mm
- Depth
70.7 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Bluetooth
Yes
- Battery capacity
400 mAh
- Transfer type
Wireless
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2389349 Logitech Zone 900 PC On-ear headset Bluetooth® (1075101) Graphite Microphone noise cancelling Volume control, Microphone
User & Safety Instructions
User & Safety Instructions 2389349 Logitech Zone 900 PC On-ear headset Bluetooth® (1075101) Graphite Microphone noise cancelling Volume control, Microphone
Description
This text is machine translated.
Scope of delivery
- USB-A receiver
- USB-C™ adapter
- Charging cable
- Transport case.
- User manual.
System requirements
- Works with computers running Windows, Mac, or Chrome™ over USB-C™, USB-A, Bluetooth®, and Bluetooth® enabled iOS or Android devices.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones













