
Logitech Zone On-ear headset
Highlights & Details
- Graphite office/call center headband headphones
- Wired & Wireless USB connection Bluetooth 5.2
- On-ear
- Microphone type: Boom
- Integrated battery
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Transmission: Wired & Wireless
- USB Type-C charging port: Yes
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
Volume limiter
Volume control
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
USB
USB-C®
- Frequency range
20 - 20.000 Hz
- Radio frequency
20 - 20000 Hz
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Graphite
- Weight
230 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
10 W
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.2
- Max. talk time
18 h
- Call management
Yes
- Cable length
1.5 m
- Headphones model
Zone Wireless 2
- Suitable for
Universal
- Width
179.1 mm
- Height
183.9 mm
- Depth
70 mm
- Talk time
18 h
- Headband-type
Overhead
- Earphone type
On-ear
- Bluetooth
Yes
- Quick charge
5 min
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- USB connectivity
yes
- Wireless charging
yes
- AC adapter included
no
- Battery recharge time
2 h
- Number of paired devices remembered
8
- Quantity
1
- Equalizer
yes
- Microphone frequency
100 - 8000 Hz
- Driver unit
4 cm
- Pouch
yes
- aptX technology
yes
- Hybrid noise-canceling
yes
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Transparency mode
yes
- Continuous audio playback time (ANC on)
22 h
- Continuous audio playback time (ANC off)
40 h
- Wireless range (line of sight)
50 m
- Talk time (ANC on)
15 h
- Talk time (ANC off)
18 h
- Frequency response (music mode)
20 - 20000 Hz
- Frequency response (talk mode)
100 - 8000 Hz
- Noise canceling
yes
- Fast charging
yes
- Receiver dimensions (WxDxH)
12,4 x 6,5 x 26,6 mm
- Number of microphones
5
- Package weight
505 g
- User guide
yes
- Receiver included
no
- Battery operated
yes
- Number of simultaneously connected devices (max)
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3466150 Logitech Zone On-ear headset Bluetooth® (1075101), Cordless (1075099) Stereo Graphite Headset, Volume limiter, Volume co
Description
PROFESSIONAL AUDIO FOR PROFESSIONALS
When every minute counts, zone wireless 2 focuses on a task that you concentrate on and do. AI noise suppression, 4 noise-cancelling microphones and Hybrid ANC help highly qualified employees work in a distraction-free manner.
WIRELESS HEADSETS, NO DONGLE REQUIRED
Zone Wireless 2 is certified by Microsoft teams via native Bluetooth. After certification, you get all the functions of teams without a dongle.
CERTIFIED FOR BUSINESS APPLICATIONS
Reliable deployment. Zone Wireless 2 is certified for Microsoft teams as a premium microphone for Open Office, Zoom, Google Meet, Google Voice and Fast Pair with the plug and play receiver. In addition, it is currently running certification for Microsoft teams via native Bluetooth without dongle 1Requires Windows 11 and the new Microsoft Team APP. Only for native Bluetooth connections.This releases a valuable USB-C port.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





