Ergonomics
thanks to the special design of the burner, the distance between the control button and the arc could be reduced. The increased secondary current switch ensures that the welding current or other parameters are not accidentally changed.
HeatProtect
to protect the control electronics against overheating, a heat sensor takes over the thermal protection. (i-version)
TorchProtect
is automatically detected by the optional activation of the TorchProtect in the welding system and no more than the maximum current permitted for the burner is provided. This prevents overloading of the burner. (i-version)
Left-hand-friendly
by pressing the mode button in the Powermaster version for seven seconds, the display for the left-hand view is switched.
Powermaster operation
in the Powermaster version controls important parameters, such as the settings of your welding jobs, directly on the burner.
Tiptronic
with Tiptronic save the ideal setting for each seam in the required order. You can then retrieve up to 100 work values in a row from the job memory.
Flexibility
for maximum freedom of movement and ease of use provide the ball joint at the handle and the flexible leather-Flex-hose package.
Stability
of the shortened operating distance and the resulting optimized firing difficulty point enable you a safe handling as well as a quiet guiding of the arc.
Security
by the increased second current button is prevented by unwanted activation of the UpDown button.
Variably
the corresponding hose package for the WIG burner is available as 4 m and 8 m versions.
- Operating concept: Powermaster (PM)
- two ergonomically shaped push buttons
- Button 1: Switch current on and off
- Button 2: Call up second current
- with remote current source control
- with integrated digital display of various welding parameters
- with switching function for left and right-handed people
- Mode button: Change between current control and Tiptronic job operation
This text is machine translated.