Ergonomics
thanks to the special design of the burner, the distance between the control button and the arc could be reduced. The increased secondary current switch ensures that the welding current or other parameters are not accidentally changed.
Flexibility
for maximum freedom of movement and ease of use provide the ball joint at the handle and the flexible leather-Flex-hose package.
Stability
of the shortened operating distance and the resulting optimized firing difficulty point enable you a safe handling as well as a quiet guiding of the arc.
Variably
the corresponding hose package for the WIG burner is available as 4 m and 8 m versions.
Jack plug
of the burner is equipped with a jack plug. This allows the burner to be connected to a system with a jack connection.
Operating concept: Double pressure (DD)
- two ergonomically shaped push buttons
- button 1: Switch current on and off
- button 2: Retrieve secondary current
This text is machine translated.