Ergonomics.
The special design of the burner has reduced the distance between the control button and the arc. The increased secondary current switch ensures that the welding current or other parameters are not accidentally changed.
Flexibility.
The ball joint on the handle and the flexible leather flex hose package ensure maximum freedom of movement and ease of use.
Stability.
The reduced operating distance and the resulting optimized firing difficulty point enable you a safe handling as well as a quiet guiding of the arc.
Variable.
The corresponding hose package for the WIG burner is available in 4 m and 8 m versions.
Operating concept: Double pressure (DD)
- two ergonomically shaped push buttons
- button 1: Switch current on and off
- button 2: Retrieve secondary current
This text is machine translated.