Ergonomics
thanks to the special design of the burner, the distance between the control button and the arc could be reduced. The increased secondary current switch ensures that the welding current or other parameters are not accidentally changed.
Flexibility
for maximum freedom of movement and ease of use provide the ball joint at the handle and the flexible leather-Flex-hose package.
Stability
of the shortened operating distance and the resulting optimized firing difficulty point enable you a safe handling as well as a quiet guiding of the arc.
Security
by the increased second current button is prevented by unwanted activation of the UpDown button.
Variably
the corresponding hose package for the WIG burner is available as 4 m and 8 m versions.
Operating concept: Updown (UD)
• Two ergonomically shaped push buttons
• Button 1: Switch current on and off
• Button 2: Call up secondary current
• with remote current source control
• alternatively as a and i-version
This text is machine translated.