
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
3
122 cm
68 W
9360 m³/h
240 U/min
Black
Black
incl. remote control
(Ø x H) 122 cm x 33 cm
5.5 kg
n.rel.
1
4
Yes
240 U/min
3
Colourless
18 W
LED (monochrome)
9360 m³/h
Plastic
33 cm
1220 mm
1220 mm
Socket (non-standard)
mains-powered
No
yes
User & Safety Instructions 2267912 Lucci AIR Aria Ceiling fan 68 W (Ø x H) 122 cm x 33 cm Black incl. remote control