
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
3
122 cm
47 W
9360 m³/h
240 U/min
35 dBa
Black
Black
incl. remote control
(Ø x H) 122 cm x 20 cm
5 kg
n.rel.
4
Yes
240 U/min
3
Colourless
9360 m³/h
Plastic
20 cm
1220 mm
1220 mm
mains-powered
No
1220 mm
yes
User & Safety Instructions 2612295 Lucci AIR Aria CTC Ceiling fan 47 W (Ø x H) 122 cm x 20 cm Black incl. remote control