
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
6
137 cm
35 W
9300 m³/h
208 U/min
White
White
incl. remote control
(Ø x H) 137 cm x 23 cm
4.2 kg
n.rel.
1
3
Yes
208 U/min
6
White
LED (monochrome)
9300 m³/h
ABS plastic
23 cm
1370 mm
1370 mm
GX53
mains-powered
No
1370 mm
yes
User & Safety Instructions 3190915 Lucci AIR Array Ceiling fan 35 W (Ø x H) 137 cm x 23 cm White incl. remote control