
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wall fan
230 V
3
410 mm
50 W
3858 m³/h
1250 U/min
Black
Black
Swivelling
(Ø x H) 410 mm x 460 mm
5 kg
180 cm
n.rel.
5
No
1250 U/min
3
Colourless
3858 m³/h
Plastic
460 mm
410 mm
350 mm
via mains outlet
No
410 mm
yes
User & Safety Instructions 2267895 Lucci AIR BK Wall fan 50 W (Ø x H) 410 mm x 460 mm Black Swivelling
Conformity certificate 2267895 Lucci AIR BK Wall fan 50 W (Ø x H) 410 mm x 460 mm Black Swivelling