
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Free standing fan
240 V
3
46 cm
50 W
3516 m³/h
1215 U/min
40 cm
Silver
Chrome
75°
Swivelling
(Ø x H) 46 cm x 1500 mm
9.9 kg
180 cm
n.rel.
5
1215 U/min
3
Colourless
3516 m³/h
Metal
1500 mm
460 mm
410 mm
via mains outlet
No
460 mm
yes
User & Safety Instructions 2267890 Lucci AIR Breeze Free standing fan 50 W (Ø x H) 46 cm x 1500 mm Chrome Swivelling