
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
6
132 cm
35 W
162 m³/h
178 U/min
White
White
incl. remote control
(Ø x H) 132 cm x 31.5 cm
4.4 kg
n.rel.
1
3
Yes
178 U/min
6
White
12 W
LED (monochrome)
9720 m³/h
ABS plastic
10°
31.5 cm
1320 mm
1320 mm
GX53
mains-powered
No
1320 mm
yes
User & Safety Instructions 3190903 Lucci AIR Climate IV Ceiling fan 35 W (Ø x H) 132 cm x 31.5 cm White incl. remote control