
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
6
132 cm
35 W
162 m³/h
166 U/min
Black
Black
incl. remote control
(Ø x H) 132 cm x 24 cm
4 kg
n.rel.
3
Yes
166 U/min
6
Colourless
9720 m³/h
ABS plastic
24 cm
1320 mm
1320 mm
mains-powered
No
1320 mm
yes
User & Safety Instructions 3190914 Lucci AIR Londo Ceiling fan 35 W (Ø x H) 132 cm x 24 cm Black incl. remote control