
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
6
132 cm
28 W
11340 m³/h
198 U/min
White
White
incl. remote control
(Ø x H) 132 cm x 280 mm
3.7 kg
n.rel.
3
Yes
198 U/min
6
White
11340 m³/h
Metal
280 mm
1320 mm
1320 mm
mains-powered
No
1320 mm
yes
User & Safety Instructions 2612304 Lucci AIR Moto Ceiling fan 28 W (Ø x H) 132 cm x 280 mm White incl. remote control