The lucci air ceiling fan Riviera provides both a pleasant indoor climate and the illumination of the room. Whether living room, dining room or bedroom - the ceiling fan Ideal is suitable for a room size of up to 25 m². Four light wings with a span width of 132 cm provide for a pleasant refreshment. In summer, the ceiling fan with its forward function generates a refreshing draft, while it circulates the warm air in winter and distributes it more quickly in the room. Along with two modes the ceiling fan possesses six different speeds. The warm-white lighting, based on a GX53 base, can be dimmed in 3 stages, in order to create a cozy atmosphere. All these functions can be set quickly, easily and independently via remote control. Thanks to the modern DC motor it is extremely quiet and thus enables the night operation. In addition, the motor has particularly energy saving with a consumption of 2 – 31 watts. Thanks to the convenient memory function, the last settings are saved via the wall switch when the device is switched off. The Lucci air Riviera can also be installed in protected outdoor areas (no IP55 - at least 2 walls and full ceiling must be provided). The mounting is quick and simple.
This text is machine translated.